ifm electronic, E205 Series for Use with Reflective Sensors, Reflector, RoHS Standard

Subtotal (1 unit)*

€4.70

(exc. VAT)

€5.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.70

*price indicative

RS Stock No.:
187-726
Mfr. Part No.:
E20504
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Reflector

For Use With

Reflective Sensors

Series

E205

Length

5.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Reflector is specifically designed for retro reflective sensors, ensuring optimal performance in various applications. With a thoughtful round design, it accommodates both red light and infrared light sensors, making it a versatile choice for diverse installation scenarios. The installation process is made simple with a surface sticking mechanism, ensuring reliable attachment in your desired environment. Built to withstand a range of ambient temperatures, this reflector will perform effectively from 10°C to 60°C. Additionally, its lightweight construction ensures it won't add unnecessary bulk, making it an ideal choice for modern sensor systems.

For the reliable operation of retro-reflective sensors

Easy to mount by means of gluing

Suitable for red light and infrared light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy