ifm electronic, E210 Series for Use with Reflective Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 186-733
- Mfr. Part No.:
- E21064
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€23.78
(exc. VAT)
€29.25
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.78 |
*price indicative
- RS Stock No.:
- 186-733
- Mfr. Part No.:
- E21064
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| For Use With | Reflective Sensors | |
| Series | E210 | |
| Length | 51.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
For Use With Reflective Sensors | ||
Series E210 | ||
Length 51.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Reflector for retro reflective sensors is a high performance optical component designed specifically to enhance the functionality and efficiency of red light and infrared light retro reflective sensors. Its rectangular design facilitates optimal placement and installation, ensuring reliable operation across a range of applications. Engineered to withstand varying operating conditions, this reflector is suitable for use in ambient temperatures up to 110°C, making it an excellent choice for industrial settings. The dimensions of the reflector ensure effectiveness in sensor operations, providing a consistent and durable solution for detecting objects in both automated and manual processes. With a lightweight body crafted from robust plastics, this reflector blends versatility with reliability, providing an essential tool for enhancing sensor performance in various environments.
For the reliable operation of retro-reflective sensors
Easy mounting using only two screws
Suitable for red light and infrared light
For use in high temperatures
