ifm electronic, E209 Series for Use with Reflective Sensors, Reflector, RoHS Standard

Subtotal (1 unit)*

€10.31

(exc. VAT)

€12.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.31

*price indicative

RS Stock No.:
188-211
Mfr. Part No.:
E20957
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Reflector

For Use With

Reflective Sensors

Series

E209

Length

72.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Reflector for retro reflective sensors is designed to enhance the detection capabilities of red light and infrared light sensors. This uniquely designed rectangular reflector boasts excellent performance in various applications. The product is built to withstand ambient temperatures ranging from 10 to 60 degrees Celsius, ensuring reliability in diverse environments. Its lightweight construction makes it easy to install and integrate into existing setups. With its thoughtfully engineered dimensions, this reflector maximises sensor efficiency, providing optimal performance in demanding conditions. By prioritising user friendliness, this reflector promises a seamless operation.

For the reliable operation of retro-reflective sensors

Easy mounting using only two screws

Suitable for red light and infrared light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy