ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 187-783
- Mfr. Part No.:
- E20915
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.91
(exc. VAT)
€38.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.91 |
*price indicative
- RS Stock No.:
- 187-783
- Mfr. Part No.:
- E20915
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Reflectors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Reflectors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is designed for ease of use and reliability in various applications. Featuring a robust clamp mounting for reflectors with a diameter of 80 mm, it is ideal for free standing installations. The unit is meticulously constructed from high quality stainless steel, ensuring durability and resistance to corrosion. Weighing in at 401 grams, it balances stability and lightweight design, making it a practical choice for various settings. Whether you're utilising it in industrial, commercial, or architectural lighting, this mounting set offers the dependability and performance you need for optimal reflector placement. Its accessories comprise of several types of screws, providing you with everything necessary for straightforward installation. The thoughtful design and quality materials make this product a sophisticated choice for all your mounting needs.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
