ifm electronic, E210 Series Mounting Set for Use with Reflectors, RoHS Standard

Subtotal (1 unit)*

€80.00

(exc. VAT)

€98.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.00

*price indicative

RS Stock No.:
190-016
Mfr. Part No.:
E21011
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Product Type

Mounting Kit

For Use With

Reflectors

Series

E210

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is specifically designed for reflectors, offering a robust and reliable solution for securing reflector rods. Crafted with premium materials, it ensures durability while maintaining a lightweight profile. The clamp mounting accommodates a standard diameter, making it versatile for various applications. With an emphasis on mechanical strength and ease of installation, this product is ideal for professionals seeking dependable mounting solutions in demanding environments. The stainless steel and anodised aluminium composition not only guarantees longevity but also adds a sleek aesthetic appeal, making it suitable for both industrial and commercial uses. Whether you are upgrading existing installations or starting new projects, this mounting set stands out as a top choice for quality and performance.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each reflector position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy