ifm electronic, E304 Series Voltage Converter for Use with Devices requiring DC voltage conversion (9-27 V DC input),

Subtotal (1 unit)*

€200.72

(exc. VAT)

€246.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€200.72

*price indicative

RS Stock No.:
188-145
Mfr. Part No.:
E30406
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Voltage Converter

Product Type

Converter

For Use With

Devices requiring DC voltage conversion (9-27 V DC input)

Series

E304

Height

58mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Voltage Converter is expertly designed to deliver consistent and reliable voltage supply, ensuring optimal performance across various applications. With a broad nominal voltage range and advanced protection features, this device safeguards your equipment from common electrical faults. Its robust construction and IP 40 protection class make it suitable for a variety of operating environments. The product's thoughtful design includes features aimed at enhancing user safety and ease of integration, presenting a perfect blend of functionality and durability for modern electrical systems.

Reliable supply of sensors with 24 V DC operating voltage

Use in electric systems with a very low operating voltage

Easy connection via the tried and tested M12 connector

Related links