ifm electronic, E304 Series Welding Mandrel 49 mm for Use with Process Connections, RoHS Standard
- RS Stock No.:
- 186-891
- Mfr. Part No.:
- E30452
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€67.28
(exc. VAT)
€82.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.28 |
*price indicative
- RS Stock No.:
- 186-891
- Mfr. Part No.:
- E30452
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Welding Mandrel | |
| For Use With | Process Connections | |
| Series | E304 | |
| Hazardous Area Certification | No | |
| Diameter | 49mm | |
| Height | 45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Welding Mandrel | ||
For Use With Process Connections | ||
Series E304 | ||
Hazardous Area Certification No | ||
Diameter 49mm | ||
Height 45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Mandrel is meticulously designed for robust process connections, particularly suited for the Aseptoflex Vario system. Engineered to provide optimal heat dissipation during the welding process, this mandrel showcases advanced craftsmanship with a sealing edge protection feature to enhance durability. The inclusion of essential components, such as socket head cap screws and a counter holder, makes the installation straightforward and efficient, ensuring that users experience reliable performance in various applications. Furthermore, with its solid construction derived from both brass and stainless steel, this mandrel demonstrates reliability that is ideal for demanding industrial environments. Users can be assured of the quality and precision that goes into every aspect of this product, making it a trusted choice for professionals in the field.
Mounting aid for welding adapters to protect the sealing edge
Reliable heat dissipation during welding
