ifm electronic, E304 Series Adapter 16 mm for Use with For Process Sensors, RoHS Standard
- RS Stock No.:
- 187-424
- Mfr. Part No.:
- E30462
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.13 |
*price indicative
- RS Stock No.:
- 187-424
- Mfr. Part No.:
- E30462
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E304 | |
| Hazardous Area Certification | No | |
| Height | 35.1mm | |
| Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With For Process Sensors | ||
Series E304 | ||
Hazardous Area Certification No | ||
Height 35.1mm | ||
Diameter 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter is expertly designed for process sensors within oil hydraulics applications. Crafted to ensure reliable performance, it provides outstanding compatibility when installed on an even surface, making it ideal for usage with both standalone systems and integrated setups. With a robust material composition and thorough testing, this adapter not only meets but also exceeds necessary safety directives for a variety of industrial applications. Its versatile threading standards make it a perfect fit for various sensor configurations, ensuring durability and ease of installation in demanding environments. The meticulous attention to detail in its engineering guarantees peak operational efficiency and a streamlined integration process. This product is an essential addition for professionals seeking quality and longevity in their process connection solutions.
Enables mounting of progressive ring fitting adapters on even surfaces
Enables orientation of the sensor
High pressure rating
Corrosion-resistant Zn-Ni coating
