ifm electronic, E304 Series Adapter for Use with Process Sensors, IP68, IP69K, ECOLAB, FDA, FS (EU) 1935_2004 Standard

Subtotal (1 unit)*

€66.40

(exc. VAT)

€81.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.40

*price indicative

RS Stock No.:
186-777
Mfr. Part No.:
E30498
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E304

Standards/Approvals

IP68, IP69K, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Welding Adapter designed for process sensors is expertly designed to enhance efficiency in various industrial applications. Featuring a G1 internal thread along with a robust sealing cone, this adapter is tailored for reliable connections in demanding environments. With a pressure rating of 16 bar, it guarantees secure operations while offering a leakage port for optimal safety. Manufactured from high quality stainless steel, it ensures durability and corrosion resistance, making it ideal for long term use. Its engineered design includes a meticulously crafted sealing area which enhances the integrity of the connection, ensuring that the medium remains contained. The product is suitable for use in machines and installations compliant with the Pressure Equipment Directive and is designed to provide excellent performance in conjunction with a range of sensors.

Welding adapter for process sensors

For use in industrial and hygienic applications

Robust stainless steel design for use in harsh industrial environments

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy