ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard
- RS Stock No.:
- 188-253
- Mfr. Part No.:
- E43220
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€135.22
(exc. VAT)
€166.32
(inc. VAT)
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.22 |
*price indicative
- RS Stock No.:
- 188-253
- Mfr. Part No.:
- E43220
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Coaxial Pipe | |
| Product Type | Extension Tube | |
| For Use With | Level Sensor | |
| Series | E432 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Coaxial Pipe | ||
Product Type Extension Tube | ||
For Use With Level Sensor | ||
Series E432 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is engineered specifically for level sensors, ensuring high performance in a variety of applications. Designed to withstand extreme temperatures from 40 to 200°C, it is perfect for challenging environments where reliability is paramount. The robust construction incorporates stainless steel and reinforced fibre materials, providing exceptional durability and resistance against pressure ratings of up to 16 bar. Its thoughtful design includes a threaded connection that facilitates easy integration into existing systems, making it an ideal choice for professionals seeking efficiency and effectiveness. With a lightweight yet sturdy profile and a length of 1000 mm, this product optimises installation flexibility while maintaining the integrity required for precision measurements. Elevate your operations capabilities with this indispensable component from ifm electronic.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
