ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard
- RS Stock No.:
- 186-812
- Mfr. Part No.:
- E43223
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€154.93
(exc. VAT)
€190.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.93 |
*price indicative
- RS Stock No.:
- 186-812
- Mfr. Part No.:
- E43223
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Coaxial Pipe | |
| Product Type | Extension Tube | |
| For Use With | Level Sensor | |
| Series | E432 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Coaxial Pipe | ||
Product Type Extension Tube | ||
For Use With Level Sensor | ||
Series E432 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is specifically designed for level sensors within the LR series, making it an ideal choice for precise measurement in various industrial applications. Engineered to withstand medium temperatures ranging from 40 to 200 degrees Celsius, the pipe also features an impressive pressure rating of 16 bar and excellent vacuum resistance, ensuring reliable performance even in challenging conditions. The product is constructed from high quality materials, including stainless steel and PPS reinforced fibre, which offer durability and longevity. Alongside its practical design, this coaxial pipe includes a threaded connection for easy installation, making it a versatile component for any setup. We commend ifm electronic's commitment to quality, as the pipe's impressive specifications are complemented by the manufacturer's dedication to innovation and customer satisfaction.
Optional for the operation of level sensors with guided wave radar
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
Easy, quick and secure mounting
No minimum distance to the vessel wall required
