ifm electronic, E208 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 188-297
- Mfr. Part No.:
- E20893
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 188-297
- Mfr. Part No.:
- E20893
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E208 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E208 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set for photoelectric sensors is designed to enhance the versatility and performance of your sensing applications. Crafted with precision and reliability in mind, it offers an innovative solution for securely installing sensors in a variety of environments. The free standing structure, complemented by a durable stainless steel fixture, ensures that your sensors remain well positioned even in demanding conditions. With an eye on quality, this mounting set not only meets the operational requirements of industrial settings but also boasts an elegant design that integrates seamlessly into your workspace. The inclusion of diecast zinc in the clamp construction further elevates its resilience, making it an indispensable part of your sensor setup. Experience peace of mind knowing your sensors are securely mounted, allowing for accurate readings and prolonged operational life.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
