ifm electronic, E211 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 186-758
- Mfr. Part No.:
- E21142
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.98
(exc. VAT)
€34.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.98 |
*price indicative
- RS Stock No.:
- 186-758
- Mfr. Part No.:
- E21142
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E211 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E211 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set with a protective cover for photoelectric sensors is designed to provide optimal durability and safety for sensor installations. This product focuses on reliable performance and protection, ensuring that your photoelectric sensors are safeguarded against various environmental factors. The clamp mounting design not only enhances stability but also optimises usability, making it an ideal choice for various applications. Crafted from high quality stainless steel, this mounting solution promises longevity and resilience, showing that it can withstand the rigours of industrial environments. Whether installing in rugged settings or more controlled spaces, this mounting set offers the perfect balance between functionality and protection.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Reliable safe device protection
