ifm electronic, E404 Series Adapter Sensor Accessories for Use with Flow Sensors, ACS, EAC, RoHS, PED Standard
- RS Stock No.:
- 188-806
- Mfr. Part No.:
- E40433
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€278.32
(exc. VAT)
€342.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €278.32 | €139.16 |
*price indicative
- RS Stock No.:
- 188-806
- Mfr. Part No.:
- E40433
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Flow Sensors | |
| Series | E404 | |
| Hazardous Area Certification | No | |
| Height | 60mm | |
| Standards/Approvals | ACS, EAC, RoHS, PED | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Flow Sensors | ||
Series E404 | ||
Hazardous Area Certification No | ||
Height 60mm | ||
Standards/Approvals ACS, EAC, RoHS, PED | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors, designed specifically for compatibility with the Type SM2 and SM9, offers exceptional performance for various industrial applications. Engineered to withstand pressures up to 16 bar, it ensures reliability and safety in demanding environments. Crafted from high quality stainless steel, the adapter promises durability while integrating seamlessly into existing systems with its G 2 sensor connection and R 2 external thread for process connections. Comprehensive safety instructions highlight the importance of checking the compatibility between the medium and product material, catering to diverse operational needs. Supplied with essential O rings, this product is a practical solution for enhancing flow sensor functionality while adhering to industry standards.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
High permissible overload pressure rating
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
