ifm electronic, E404 Series Adapter Sensor Accessories for Use with Small Volumetric Flow Quantities, RoHS, EAC Standard
- RS Stock No.:
- 189-515
- Mfr. Part No.:
- E40434
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€55.97
(exc. VAT)
€68.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.97 |
*price indicative
- RS Stock No.:
- 189-515
- Mfr. Part No.:
- E40434
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Small Volumetric Flow Quantities | |
| Series | E404 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Small Volumetric Flow Quantities | ||
Series E404 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- TW
The Ifm electronic Process Adapter is specifically designed for small volumetric flow quantities, making it an ideal solution for a wide range of industrial applications. With its reliable performance and robust construction, it ensures consistent operation and precise measurements. It features a convenient installation process via an internal G1/8A male thread, enabling flexible mounting positions to suit various configurations. Constructed from high quality stainless steel, it offers exceptional durability and resistance to corrosion, ensuring longevity even in demanding environments. The product caters to medium temperatures up to 80°C and boasts a pressure rating of 100 bar, which guarantees dependable functionality in diverse applications. This versatile solution is well suited for environments where accuracy and reliability are paramount.
Reliable detection of small flow rates
Easy installation of the flow sensor via adapter
Very high pressure rating
Robust stainless steel design for use in harsh industrial environments
Suitable for liquids and gases
