ifm electronic, E402 Series Adapter Sensor Accessories for Use with Flow Sensors, EAC, RoHS, PED Standard

Subtotal (1 pack of 2 units)*

€63.10

(exc. VAT)

€77.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€63.10€31.55

*price indicative

RS Stock No.:
190-912
Mfr. Part No.:
E40266
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Sub Type

Sensor Accessories

Product Type

Adapter

For Use With

Flow Sensors

Series

E402

Hazardous Area Certification

No

Standards/Approvals

EAC, RoHS, PED

COO (Country of Origin):
DE
The Ifm electronic Mounting Adapter made for flow sensors delivers exceptional compatibility and versatility, specifically designed for use with the SM4 flow sensor type. Crafted from high quality stainless steel, it excels in durability while ensuring reliable performance across various applications. It facilitates a seamless connection with G 1/4 sensor connections and features a threaded G 1/2 process connection, making it an essential component for your equipment. It also adheres to the Pressure Equipment Directive, though classification remains contingent on user assessments. With a focus on safety, the material compatibility with different mediums must be verified in every application, ensuring uninterrupted operations.

For the installation of flow sensors in pipes

Easy, quick and secure mounting

High permissible overload pressure rating

Requested sealings supplied with the unit

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy