ifm electronic, E402 Series Adapter Sensor Accessories for Use with Flow Sensors, RoHS, DIN 32676, EAC, PED Standard
- RS Stock No.:
- 191-078
- Mfr. Part No.:
- E40252
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€157.48
(exc. VAT)
€193.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €157.48 | €78.74 |
*price indicative
- RS Stock No.:
- 191-078
- Mfr. Part No.:
- E40252
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, DIN 32676, EAC, PED | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, DIN 32676, EAC, PED | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is expertly designed for flow sensors, offering a reliable solution for industrial and hygienic applications. With its robust construction and seamless integration capabilities, it ensures efficient operation in various liquid media environments. The mounting adapter caters specifically to flow sensors of type SM8 and features a strong stainless steel body, promoting excellent durability. Its thoughtful engineering includes compatibility checks between the medium and product materials, ensuring operational safety. Ideal for use in diverse systems, this adapter stands out for its ease of use and solid performance, making it a preferred choice for professionals in the field.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
