ifm electronic, EY30 Series Mounting Clamp Sensor Accessories for Use with Safety Light Grids, RoHS Standard
- RS Stock No.:
- 188-814
- Mfr. Part No.:
- EY3012
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€59.28
(exc. VAT)
€72.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.28 | €29.64 |
*price indicative
- RS Stock No.:
- 188-814
- Mfr. Part No.:
- EY3012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Product Type | Mounting Clamp | |
| Accessory Type | Mounting Clamp | |
| For Use With | Safety Light Grids | |
| Series | EY30 | |
| Hazardous Area Certification | No | |
| Width | 80mm | |
| Depth | 35mm | |
| Height | 74mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Product Type Mounting Clamp | ||
Accessory Type Mounting Clamp | ||
For Use With Safety Light Grids | ||
Series EY30 | ||
Hazardous Area Certification No | ||
Width 80mm | ||
Depth 35mm | ||
Height 74mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Mounting clamp is designed specifically for safety light grids, offering unparalleled support and stability. Crafted from premium stainless steel, this product not only meets the demanding IP69K standards but also promises longevity and resilience in various industrial environments. The clamp serves as a reliable replacement for existing models, making it an ideal choice for those looking to upgrade their equipment without hassle. With a sleek design, it seamlessly integrates into your safety systems while ensuring the utmost functionality. Its precision engineering guarantees that you can rely on this mount for secure installation, giving you peace of mind whether in a manufacturing setup or an outdoor environment.
For fixing safety light grids and safety light curtains
Robust stainless steel design for use in harsh industrial environments
Quick and easy mounting and fixing
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, EY30 Series Anti-Vibration Mount for Use with Safety Light Grids
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic Mounting Base for Use with Safety Light Grids, RoHS Standard
