ifm electronic, EY30 Series Anti-Vibration Mount for Use with Safety Light Grids
- RS Stock No.:
- 188-815
- Mfr. Part No.:
- EY3001
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 4 units)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.76 | €9.19 |
*price indicative
- RS Stock No.:
- 188-815
- Mfr. Part No.:
- EY3001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Damping Element | |
| Accessory Type | Anti-Vibration Mount | |
| For Use With | Safety Light Grids | |
| Series | EY30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Damping Element | ||
Accessory Type Anti-Vibration Mount | ||
For Use With Safety Light Grids | ||
Series EY30 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Ifm electronic Vibration Damper is specifically designed to enhance the performance and reliability of safety light grids. Crafted to address the challenges posed by mechanical vibrations, it offers a robust solution that ensures optimal operation in various settings. The mounting clamp set includes everything needed for a straightforward installation, boasting durability and effectiveness. With a blend of rubber and galvanised metal materials, this product not only withstands wear and tear but also effectively mitigates vibration, prolonging the life of your equipment. Ideal for those who prioritise safety and efficiency, The Ifm electronic Vibration Damper demonstrates exceptional functionality within industrial environments.
For the reliable installation of safety light grids and safety light curtains
Efficient vibration damping
Quick and easy mounting and fixing
