ifm electronic, E207 Series Bracket for Use with for Types OL, RoHS Standard

Subtotal (1 unit)*

€9.16

(exc. VAT)

€11.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.16

*price indicative

RS Stock No.:
188-990
Mfr. Part No.:
E20788
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Bracket

Product Type

Bracket

For Use With

for Types OL

Series

E207

Height

61mm

Depth

30mm

Width

35mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Angle Bracket is designed for optimal performance in various industrial applications. With a robust construction and high quality materials, it ensures reliable functionality while maintaining a sleek and compact design. The stainless steel body not only lends durability but also enhances the aesthetic appeal, making it a perfect fit for modern environments. Ideal for professionals looking for efficient solutions, this device caters to the stringent requirements of mechanical data without compromising on style. It exemplifies ifm electronic’s commitment to quality and engineering excellence, ensuring users get the most out of their investment in technology. Whether in design or functionality, it addresses the practical challenges faced in daily operations.

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For the safe mounting of photoelectric sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy