ifm electronic, E430 Series Clamp Sensor Accessories 39 mm for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 189-062
- Mfr. Part No.:
- E43013
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€60.67
(exc. VAT)
€74.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.67 |
*price indicative
- RS Stock No.:
- 189-062
- Mfr. Part No.:
- E43013
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Clamp Assembly | |
| Accessory Type | Clamp | |
| Sub Type | Sensor Accessories | |
| For Use With | Process Sensors | |
| Series | E430 | |
| Height | 53mm | |
| Diameter | 39mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Clamp Assembly | ||
Accessory Type Clamp | ||
Sub Type Sensor Accessories | ||
For Use With Process Sensors | ||
Series E430 | ||
Height 53mm | ||
Diameter 39mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Clamp Fitting made for process sensors, is designed to deliver exceptional reliability in various industrial applications. Equally suited for capacitive level sensors, it combines robust materials and thoughtful engineering to ensure optimal performance even under demanding conditions. The inclusion of stainless steel and brass components highlights its durability, while the specific design ensures compatibility with a range of sensor types. With a mounting solution tailored for simplicity, users will appreciate the precision and practicality this product brings to their installations.
For the installation of capacitive level sensors in containers
Easy, quick and secure mounting
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
