ifm electronic, E332 Series Connection Module for Use with Connection Sensor, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN

Subtotal (1 unit)*

€188.42

(exc. VAT)

€231.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.42

*price indicative

RS Stock No.:
189-086
Mfr. Part No.:
E33252
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Connection Module

Product Type

Adapter

For Use With

Connection Sensor

Series

E332

Standards/Approvals

EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B MTTF (years) 1500 UL approval Ta 0.40 C Enclosure type Type 1 power supply Limited Voltage/Current File number UL E174191, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic T piece is designed for efficient and reliable integration within various applications, ensuring optimal fluid transfer with minimal risk of contamination. Crafted with attention to detail, it features a stainless steel construction that ensures durability and resistance to corrosion. The adaptable G1 DN15 configuration allows for seamless connection, while the incorporated sealing areas enhance the overall performance by preventing leaks. With a pressure rating of up to 25 bar, this product guarantees robust reliability, making it ideal for demanding environments. Safety is prioritised; the material compatibility with the medium must be confirmed for each specific application, ensuring peace of mind during operation. Backed by the essential compliance with Pressure Equipment Directive, this adapter maintains high standards while offering versatility in usage.

Safe installation of process sensors in pipes

For use in industrial and hygienic applications

Robust stainless steel housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy