ifm electronic, E300 Series Adapter for Use with Process Sensors, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- RS Stock No.:
- 186-697
- Mfr. Part No.:
- E30072
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€94.90
(exc. VAT)
€116.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.90 |
*price indicative
- RS Stock No.:
- 186-697
- Mfr. Part No.:
- E30072
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E300 | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B MTTF (years) 1676 UL approval Ta 0.40 C Enclosure type Type 1 power supply Limited Voltage/Current File number UL E174191, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E300 | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B MTTF (years) 1676 UL approval Ta 0.40 C Enclosure type Type 1 power supply Limited Voltage/Current File number UL E174191, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is designed specifically for process sensors, ensuring reliability and precision in challenging applications. Constructed from high quality stainless steel, it boasts robust mechanical integrity while offering compatibility with various media. The unique design features a G1 sealing cone for easy integration, complemented by a welding adapter suitable for connection with 50 mm diameter. This product includes meticulously designed sealing options to enhance operational efficiency, while also adhering to stringent safety directives such as the Pressure Equipment Directive. It reflects sophisticated engineering tailored for industrial environments, making it an optimal choice for demanding applications.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
