ifm electronic, E374 Series Thermowell for Use with Temperature Sensors, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN

Subtotal (1 unit)*

€214.08

(exc. VAT)

€263.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.08

*price indicative

RS Stock No.:
189-209
Mfr. Part No.:
E37430
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Thermocouple Module

Accessory Type

Thermowell

For Use With

Temperature Sensors

Series

E374

Standards/Approvals

EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FS (EU) 1935_2004

COO (Country of Origin):
US
The Ifm electronic welding thermowell is expertly engineered for temperature sensors, providing increased protection in demanding conditions. Crafted from high grade stainless steel, it guarantees long lasting durability while maintaining precision in sensitive temperature measurements. Designed with a robust bore length and an installation length, it seamlessly integrates into existing systems, ensuring reliability even under high pressure. With a pressure rating of up to 400 bar and a designed flow velocity of 25 m/s, this thermowell meets the rigorous standards required in industrial environments. Its versatile sensor and process connections accommodate various installation needs, making it an ideal choice for professionals looking to enhance their monitoring capabilities.

Reliable protection against aggressive media and high flow velocities

Allows the replacement of the temperature sensor in a running process

Particularly high pressure rating

Hygienic design for the requirements of the food and beverage industry

Robust sta

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy