ifm electronic, E301 Series Adapter for Use with Process Sensors, EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF
- RS Stock No.:
- 188-974
- Mfr. Part No.:
- E30150
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€55.84
(exc. VAT)
€68.68
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €55.84 |
*price indicative
- RS Stock No.:
- 188-974
- Mfr. Part No.:
- E30150
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E301 | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Vibration resistance EN 60068-2-6 Fc 20 g (10...3000 Hz) / 50 sweep cycles, 1 octave per minute, 3 shocks each in every direction of the 3 coordinate axes Continuous shock resistance EN 60068-2-27 Ea 40 g 6 ms, 4000 shocks each in every direction of the 3 coordinate axes Fast temperature change EN 60068-2-14 Na TA = -40 C, 50 cycles Salt spray test EN 60068-2-52 Kb severity level 5 (4 test cycles) MTTF (years) 1418 Embedded software included yes UL approval Ta -25...70 C Enclosure type Type 1 power supply Limited Voltage/Current UL Approval no. A032 File number UL E174191, in 3 axes Shock resistance EN 60068-2-27 Ea 100 g 11 ms half-sine, t1 = 30 min, t2 = < 10 s, TB = 85 C, ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E301 | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Vibration resistance EN 60068-2-6 Fc 20 g (10...3000 Hz) / 50 sweep cycles, 1 octave per minute, 3 shocks each in every direction of the 3 coordinate axes Continuous shock resistance EN 60068-2-27 Ea 40 g 6 ms, 4000 shocks each in every direction of the 3 coordinate axes Fast temperature change EN 60068-2-14 Na TA = -40 C, 50 cycles Salt spray test EN 60068-2-52 Kb severity level 5 (4 test cycles) MTTF (years) 1418 Embedded software included yes UL approval Ta -25...70 C Enclosure type Type 1 power supply Limited Voltage/Current UL Approval no. A032 File number UL E174191, in 3 axes Shock resistance EN 60068-2-27 Ea 100 g 11 ms half-sine, t1 = 30 min, t2 = < 10 s, TB = 85 C, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
