ifm electronic, E333 Series Adapter Process Adapter 48.9 mm for Use with ISO pipes (series B), ECOLAB, FDA, FS (EU)
- RS Stock No.:
- 189-089
- Mfr. Part No.:
- E33304
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€122.50
(exc. VAT)
€150.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.50 |
*price indicative
- RS Stock No.:
- 189-089
- Mfr. Part No.:
- E33304
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| Product Type | Adapter | |
| For Use With | ISO pipes (series B) | |
| Series | E333 | |
| Height | 19.9mm | |
| Diameter | 48.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
Product Type Adapter | ||
For Use With ISO pipes (series B) | ||
Series E333 | ||
Height 19.9mm | ||
Diameter 48.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter pipe fitting DIN 11864 is expertly designed for seamless integration into ISO pipes, specifically suited for series B applications. This durable component promises a pressure rating of 40 bar, ensuring reliability under demanding conditions. Its stainless steel construction not only meets hygienic standards but also ensures longevity and robustness. Featuring a G 1 Aseptoflex Vario sensor connection and a pipe fitting compatible with DN33,7 DIN 11864 1 A BS, it guarantees a secure and efficient flow for a variety of mediums. Enhanced by FDA compliant accessories, this fitting aligns with industry standards, making it an ideal choice for professionals seeking high performance solutions in complex machinery and installations. Safety instructions highlight the necessity of verifying material compatibility with the medium, offering peace of mind when used in critical applications.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic ECOLAB FS (EU)
- ifm electronic ECOLAB FS (EU)
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic ECOLAB FS (EU)
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic, E333 Series Adapter Process Adapter 77.5 mm for Use with Machines And Installations that do not fall
- ifm electronic, E333 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E333 Series Adapter Process Adapter 54.9 mm for Use with Machines And Installations that do not fall
