ifm electronic, E333 Series Adapter Universal Process Adapter 56.1 mm for Use with PY200x, ECOLAB, FDA, FS (EU)
- RS Stock No.:
- 186-575
- Mfr. Part No.:
- E33350
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€200.72
(exc. VAT)
€246.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.72 |
*price indicative
- RS Stock No.:
- 186-575
- Mfr. Part No.:
- E33350
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Universal Process Adapter | |
| For Use With | PY200x | |
| Series | E333 | |
| Hazardous Area Certification | EAC | |
| Diameter | 56.1mm | |
| Height | 5mm | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Universal Process Adapter | ||
For Use With PY200x | ||
Series E333 | ||
Hazardous Area Certification EAC | ||
Diameter 56.1mm | ||
Height 5mm | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Universal Process Adapter is expertly designed to facilitate seamless connections in various devices, machines, and installations. Engineered to adhere to stringent pressure equipment directives, it offers versatility across a variety of applications, ensuring efficient operation within hygienic environments. The construction features high grade stainless steel, ensuring durability and compatibility with a range of media. With precise specifications, this adapter plays a crucial role in maintaining system integrity while providing reliable performance. Its aesthetic design is coupled with compliance to industry standards, making it an essential addition for professionals seeking superior quality and efficiency. Whether used in conjunction with the Anderson Weld In Tank Shell or other compatible systems, this product exemplifies excellence in engineering.
For installing process sensors in tanks
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic ECOLAB FS (EU)
- ifm electronic EAC FKM
- ifm electronic UL EN 55011
- ifm electronic ECOLAB FS (EU)
- ifm electronic ECOLAB FS (EU)
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic, E333 Series Adapter Process Adapter 77.5 mm for Use with Machines And Installations that do not fall
