ifm electronic, E333 Series Adapter Process Adapter 77.5 mm for Use with Machines And Installations that do not fall

Subtotal (1 unit)*

€160.52

(exc. VAT)

€197.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.52

*price indicative

RS Stock No.:
186-285
Mfr. Part No.:
E33309
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Process Adapter

Product Type

Adapter

Accessory Type

Adapter

For Use With

Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices

Series

E333

Diameter

77.5mm

Hazardous Area Certification

No

Height

17.1mm

Standards/Approvals

EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, UL E174191, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Process Adapter is designed for high performance in demanding applications, ensuring reliability and precision. Constructed from premium stainless steel, it adheres to stringent safety standards and offers a robust solution for connecting various components in industrial processes. Its innovative design features a leakage port that promotes safety and efficiency, making it ideal for environments where pressure ratings require close monitoring. With a pressure rating of up to 25 bar, this adapter is built to withstand robust operational conditions, ensuring consistent performance. The thoughtful engineering ensures easy installation and maintenance, making it a preferred choice for professionals across various sectors.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy