ifm electronic, EM00 Series Plate Sensor Accessories for Use with Flow Sensors, RoHS Standard
- RS Stock No.:
- 189-558
- Mfr. Part No.:
- EM0012
- Manufacturer:
- ifm electronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-558
- Mfr. Part No.:
- EM0012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Plate | |
| Sub Type | Sensor Accessories | |
| Product Type | Mounting Plate | |
| For Use With | Flow Sensors | |
| Series | EM00 | |
| Depth | 2mm | |
| Hazardous Area Certification | No | |
| Width | 94mm | |
| Height | 134mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Plate | ||
Sub Type Sensor Accessories | ||
Product Type Mounting Plate | ||
For Use With Flow Sensors | ||
Series EM00 | ||
Depth 2mm | ||
Hazardous Area Certification No | ||
Width 94mm | ||
Height 134mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Plate is designed to enhance the stability and functionality of your installations, engineered with precision to meet demanding mechanical applications. Crafted from high quality stainless steel, it not only ensures durability but also provides a reliable solution against wear and tear. The weight of the mounting plate guarantees a solid installation, making it ideal for various industrial settings. With a sleek design, it seamlessly integrates into existing frameworks, offering both aesthetic and technical advantages. From lightweight assemblies to heavy duty applications, this product serves as a versatile component for any professional needs, ensuring ease of use and installation efficiency.
For a quick and easy mounting of flow sensors
Robust stainless steel design for use in harsh industrial environments
