ifm electronic, E402 Series Adapter Sensor Accessories 18 mm for Use with Flow Sensors, RoHS, EAC Standard
- RS Stock No.:
- 187-708
- Mfr. Part No.:
- E40242
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€23.03
(exc. VAT)
€28.33
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.03 |
*price indicative
- RS Stock No.:
- 187-708
- Mfr. Part No.:
- E40242
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Diameter | 18mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Flow Sensors | ||
Series E402 | ||
Diameter 18mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is a versatile solution designed to ensure the reliable connection of media in various applications. Engineered for both liquids and gases, this stainless steel adapter guarantees a robust performance even under significant pressure conditions. With a pressure rating of 300 bar, it is suitable for multiple operational demands. Specifically tailored for process environments, it incorporates a sensor connection of M18 x 1.5 and a threaded connection of 1/4 inch NPT. It not only meets the requirements of the Pressure Equipment Directive but also allows users to determine its classification based on their specific applications. Furthermore, it adheres to technical regulations ensuring a secure fit and compatibility across various media types.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Suitable for liquids and gases
Very high, reliable overload pressure rating
Robust stainless steel design for use in harsh industrial environments
