ifm electronic, E402 Series Plate Sensor Accessories for Use with Flow Sensors, RoHS Standard
- RS Stock No.:
- 186-532
- Mfr. Part No.:
- E40249
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.90 |
*price indicative
- RS Stock No.:
- 186-532
- Mfr. Part No.:
- E40249
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Plate | |
| Sub Type | Sensor Accessories | |
| Product Type | Mounting Plate | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Plate | ||
Sub Type Sensor Accessories | ||
Product Type Mounting Plate | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting plate is designed to provide exceptional support for your applications, ensuring stability and reliability. Crafted from high quality stainless steel, it guarantees not only durability but also resistance to corrosion, making it a robust choice for various environments. The product is meticulously engineered to meet the highest mechanical standards and is suitable for both industrial and commercial use. With its sleek design and efficient functionality, this mounting plate is an ideal solution for those seeking both form and function. Perfect for integrating with existing systems, it features a user friendly design that simplifies installation and enhances overall performance, making it a must have for professionals in need of quality and precision.
For flow sensor installation
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
Secure hold for the sensor
