ifm electronic, EM00 Series Manifold Sensor Accessories for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 186-563
- Mfr. Part No.:
- EM0013
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€360.48
(exc. VAT)
€443.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.48 |
*price indicative
- RS Stock No.:
- 186-563
- Mfr. Part No.:
- EM0013
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Manifold | |
| Product Type | Module | |
| Sub Type | Sensor Accessories | |
| For Use With | Process Sensors | |
| Series | EM00 | |
| Depth | 96.37mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Manifold | ||
Product Type Module | ||
Sub Type Sensor Accessories | ||
For Use With Process Sensors | ||
Series EM00 | ||
Depth 96.37mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Manifold Serves as an essential component for efficient system integration in various applications. Engineered with precision, it offers reliable performance in managing fluid dynamics and maintaining optimal pressure levels. Its robust design features anodised aluminium construction, ensuring longevity and durability even in demanding environments. It is equipped with multiple connection options for easy installation and flexibility during setup, making it ideal for both replacement and new applications. Additionally, it comes supplied with sealing plugs and a cover plug for added convenience, all while adhering to the highest industry standards. A perfect blend of functionality and reliability, this manifold is designed to meet the needs of modern engineering demands.
Safe installation of process sensors in pipes
For use in industrial environments
High pressure rating
