ifm electronic, E35 Series Fibre Optic for Use with TWxx11, RoHS Standard
- RS Stock No.:
- 594-880
- Mfr. Part No.:
- E35061
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€339.37
(exc. VAT)
€417.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €339.37 |
*price indicative
- RS Stock No.:
- 594-880
- Mfr. Part No.:
- E35061
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Fibre Optic | |
| Product Type | Through Beam Fibre Optic Cable | |
| For Use With | TWxx11 | |
| Series | E35 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Fibre Optic | ||
Product Type Through Beam Fibre Optic Cable | ||
For Use With TWxx11 | ||
Series E35 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Fibre Optic Through-Beam Sensor is designed for connection to infrared temperature sensors TWxx11. It operates in ambient temperatures ranging from -40°C to 250°C. The sensor weighs 162.8 grams and features a ¼ inch-36UNS-2A fibre optic connection. The sensing head is straight, with a diameter of 3 mm and a length of 17 mm.
Fiber is made of quartz
Head is made of CuNiZn
Sheath is made of stainless steel
