ifm electronic, E337 Series Adapter Process Adapter 65 mm for Use with Sms Pipe Fitting, 1 octave per minute, 3 shocks
- RS Stock No.:
- 186-294
- Mfr. Part No.:
- E33732
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€73.01
(exc. VAT)
€89.80
(inc. VAT)
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | €73.01 |
*price indicative
- RS Stock No.:
- 186-294
- Mfr. Part No.:
- E33732
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| For Use With | Sms Pipe Fitting | |
| Series | E337 | |
| Height | 16.91mm | |
| Hazardous Area Certification | EAC | |
| Diameter | 65mm | |
| Standards/Approvals | 1 octave per minute, 3 shocks each in every direction of the 3 coordinate axes Continuous shock resistance EN 60068-2-27 40 g 6 ms, 4000 shocks each in every direction of the 3 coordinate axes Fast temperature change EN 60068-2-14 Nc, EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Impact resistance 1 J Vibration resistance EN 60068-2-6 Fc 20 g (10.3000 Hz)/50 sweep cycles, in 3 axes Shock resistance EN 60068-2-27 Ea 100 g 11 ms half-sine, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
For Use With Sms Pipe Fitting | ||
Series E337 | ||
Height 16.91mm | ||
Hazardous Area Certification EAC | ||
Diameter 65mm | ||
Standards/Approvals 1 octave per minute, 3 shocks each in every direction of the 3 coordinate axes Continuous shock resistance EN 60068-2-27 40 g 6 ms, 4000 shocks each in every direction of the 3 coordinate axes Fast temperature change EN 60068-2-14 Nc, EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Impact resistance 1 J Vibration resistance EN 60068-2-6 Fc 20 g (10.3000 Hz)/50 sweep cycles, in 3 axes Shock resistance EN 60068-2-27 Ea 100 g 11 ms half-sine, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
