ifm electronic, E199 Series Adapter 51 mm for Use with Capacitive Sensors, RoHS Standard

Subtotal (1 unit)*

€62.71

(exc. VAT)

€77.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.71

*price indicative

RS Stock No.:
188-162
Mfr. Part No.:
E19930
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

For Use With

Capacitive Sensors

Series

E199

Diameter

51mm

Height

65mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Adapter made for capacitive sensors is designed to offer reliable and efficient integration with various sensor systems. Made from high quality PTFE, this adapter ensures durability and resistance to a range of environmental conditions, making it suitable for a variety of industrial applications. Its design accommodates sensors of type M30, featuring a threaded connection with an internal thread of M30 x 1.5. Additionally, the process connection of 1 1/4 inch NPT guarantees seamless integration into existing setups. Whether for new installations or upgrades, this mounting adapter is engineered to deliver optimum performance and ease of use, enhancing the overall functionality of your capacitive sensing solutions.

Reliable installation in a vessel wall

Efficient protection against soiling, impact and shock

For level detection with capacitive sensors in containers and tanks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy