ifm electronic, E210 Series Mounting Set 20 mm for Use with Sensor, RoHS Standard
- RS Stock No.:
- 191-114
- Mfr. Part No.:
- E21084
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€16.79
(exc. VAT)
€20.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.79 |
*price indicative
- RS Stock No.:
- 191-114
- Mfr. Part No.:
- E21084
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Set | |
| For Use With | Sensor | |
| Series | E210 | |
| Depth | 67mm | |
| Diameter | 20mm | |
| Width | 27mm | |
| Hazardous Area Certification | No | |
| Height | 61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Set | ||
For Use With Sensor | ||
Series E210 | ||
Depth 67mm | ||
Diameter 20mm | ||
Width 27mm | ||
Hazardous Area Certification No | ||
Height 61mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Mounting set with protective cover for photoelectric sensors redefines robust engineering with its innovative clamp mounting design. This versatile assembly serves a critical role in securing sensors while safeguarding them from environmental factors. Crafted from high quality stainless steel, the product ensures longevity and stability, making it ideal for diverse applications. This solution seamlessly merges form with function, delivering reliability in demanding settings. The complete assembly includes a range of accessories to facilitate an efficient setup, making it an essential addition to any installation requiring dependable sensor protection.
Complete mounting set for clamp mounting
Easy and quick fixing
Inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Reliable safe device protection
