ifm electronic, E210 Series Mounting Set for Use with Photoelectric Sensors

Subtotal (1 unit)*

€10.94

(exc. VAT)

€13.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.94

*price indicative

RS Stock No.:
190-020
Mfr. Part No.:
E21095
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Product Type

Mounting Kit

For Use With

Photoelectric Sensors

Series

E210

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Mounting Set for photoelectric sensors is the ideal solution for anyone looking to install their sensors with confidence and ease. Designed with versatility in mind, it caters specifically to the requirements of photoelectric sensors, ensuring compatibility and optimal functionality. The product boasts a robust construction featuring diecast zinc and stainless steel, promising durability and performance in various environments. The thoughtful design allows for efficient installation, making it suitable for various applications. With an attention to detail and the inclusion of necessary accessories, this mounting set stands out for its user friendliness and reliability.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy