ifm electronic, E210 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 186-724
- Mfr. Part No.:
- E21012
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.05
(exc. VAT)
€92.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.05 |
*price indicative
- RS Stock No.:
- 186-724
- Mfr. Part No.:
- E21012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E210 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E210 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is specially designed for photoelectric sensors, providing a reliable and sturdy solution for installation. Featuring a clamp mounting style, the set is perfect for use with mounting rods, ensuring optimal positioning for sensor tasks. Constructed from top quality materials, including stainless steel and anodised aluminium, this mounting set strikes a perfect balance between durability and functionality. Weighing in at 257 grams, it is lightweight yet robust enough to handle various applications with ease. Suggesting its versatility, this components design and build make it an ideal choice for both industrial and commercial settings where precision is key.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
