ifm electronic, E211 Series Clamp for Use with O4 sensors, O5, RoHS Standard
- RS Stock No.:
- 189-725
- Mfr. Part No.:
- E21123
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.36 |
*price indicative
- RS Stock No.:
- 189-725
- Mfr. Part No.:
- E21123
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cap | |
| Accessory Type | Clamp | |
| For Use With | O4 sensors, O5 | |
| Series | E211 | |
| Hazardous Area Certification | No | |
| Depth | 14.5mm | |
| Height | 55mm | |
| Width | 47mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cap | ||
Accessory Type Clamp | ||
For Use With O4 sensors, O5 | ||
Series E211 | ||
Hazardous Area Certification No | ||
Depth 14.5mm | ||
Height 55mm | ||
Width 47mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Quick Release Clamps redefine efficiency in mounting applications. Engineered for optimal performance, this product elegantly balances functionality and simplicity, ensuring secure and reliable attachments. With its lightweight design and compact dimensions, its tailored for a range of environments while maintaining a robust structure. This clamp not only meets but exceeds mechanical expectations, delivering a practical solution for various mounting requirements. Whether for industrial or DIY tasks, its user friendly design makes it an essential tool, enabling quick adjustments and a hassle free experience.
For mounting clamps
Easy, quick and inexpensive fixing
Spacer supplied with the unit
