ifm electronic, E213 Series Adapter for Use with Optics
- RS Stock No.:
- 190-047
- Mfr. Part No.:
- E21327
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.57
(exc. VAT)
€31.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.57 |
*price indicative
- RS Stock No.:
- 190-047
- Mfr. Part No.:
- E21327
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Optics | |
| Series | E213 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Optics | ||
Series E213 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
The Ifm electronic Adapter for Fibre Optics is an essential tool for connecting fibre optic cables with reliability and precision. Designed to accommodate the unique requirements of fibre optic systems, this adapter ensures optimal signal transmission, enhancing communication and performance in various applications. Its lightweight yet durable construction makes it ideal for both permanent installations and temporary setups. With a versatile design suitable for ambient temperatures ranging from 25 to 60 degrees Celsius, this product can operate efficiently under diverse environmental conditions. Whether you're working in industrial settings or other demanding environments, this adapter provides an outstanding solution for your fibre optic needs.
Easy, quick and inexpensive fixing
For the adaptation of fibre optics to fibre-optic amplifiers
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ideal-tek Cotton SwabFor use with Optics, Electronic 25 Per Pack
- Chemtronics Cloth Cotton Bud & SwabFor use with Optics Length 82.5 mm 50
- ifm electronic, E339 Series Adapter
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- ifm electronic, E333 Series Adapter Process Adapter 77.5 mm for Use with Machines And Installations that do not fall
