ifm electronic, E339 Series Adapter
- RS Stock No.:
- 189-789
- Mfr. Part No.:
- E33901
- Manufacturer:
- ifm electronic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€67.80
(exc. VAT)
€83.39
(inc. VAT)
- RS Stock No.:
- 189-789
- Mfr. Part No.:
- E33901
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Series | E339 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Series E339 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is designed to seamlessly integrate into various applications, offering reliable performance and robust construction. Crafted from high quality stainless steel, it meets stringent hygienic standards and is well suited for pressure sensitive environments. The advanced design caters to a variety of process connections, ensuring compatibility across different systems. With a focus on versatility, this adapter facilitates smooth transitions within your equipment, maintaining operational efficiency while also addressing safety with clear compatibility guidelines for medium and material. Each unit is precision engineered to optimise functionality, promising durability and reliability. Perfect for industries adhering to the Pressure Equipment Directive, this product also includes essential safety instructions that aid users in achieving compliance within their specific applications.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating

