ifm electronic, E337 Series Adapter Process Adapter Tri-Clamp 64 mm for Use with For Process Sensors, EN 55011, EN
- RS Stock No.:
- 186-290
- Mfr. Part No.:
- E33702
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€71.62
(exc. VAT)
€88.09
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.62 |
*price indicative
- RS Stock No.:
- 186-290
- Mfr. Part No.:
- E33702
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Process Adapter Tri-Clamp | |
| For Use With | For Process Sensors | |
| Series | E337 | |
| Hazardous Area Certification | EAC | |
| Diameter | 64mm | |
| Height | 16.64mm | |
| Standards/Approvals | EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, UL E174191, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Process Adapter Tri-Clamp | ||
For Use With For Process Sensors | ||
Series E337 | ||
Hazardous Area Certification EAC | ||
Diameter 64mm | ||
Height 16.64mm | ||
Standards/Approvals EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, UL E174191, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Tri Clamp is expertly designed to meet the demands of both industrial and hygienic applications. This stainless steel component boasts robust durability and features a meticulous metal to metal sealing mechanism, ensuring optimal performance under pressure. With a pressure rating of 16 bar, it guarantees reliability even in challenging environments. Its compatibility with Aseptoflex Vario sensor connections and its adherence to stringent standards make it an ideal choice for a variety of setups. Additionally, it possesses excellent surface characteristics, enhancing its suitability for hygienic conditions. The design is narrowly tailored for easy integration into DIN and ISO systems, delivering seamless operation in a wide range of scenarios.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
