ifm electronic, E337 Series Adapter Process Adapter Tri-Clamp 50.5 mm for Use with For Process Sensors, EN 55011, EN
- RS Stock No.:
- 190-534
- Mfr. Part No.:
- E33701
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€59.78
(exc. VAT)
€73.53
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.78 |
*price indicative
- RS Stock No.:
- 190-534
- Mfr. Part No.:
- E33701
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Process Adapter Tri-Clamp | |
| For Use With | For Process Sensors | |
| Series | E337 | |
| Height | 16.64mm | |
| Diameter | 50.5mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-5, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Process Adapter Tri-Clamp | ||
For Use With For Process Sensors | ||
Series E337 | ||
Height 16.64mm | ||
Diameter 50.5mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-5, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is designed for seamless integration in hygienic applications. Engineered with precision, it features a Tri Clamp process connection which ensures reliable and secure fittings to various pipe sizes. The robust stainless steel construction guarantees durability and excellent resistance to corrosion, making it suitable for demanding environments. With a pressure rating of 16 bar, this adapter is capable of handling significant pressure levels safely. The product complies with strict safety standards, ensuring it meets the expectations of modern industry requirements. Its design prioritises compatibility with various mediums, making it the perfect choice for diverse operational needs in sectors such as food and beverage, pharmaceutical, or biotechnology. Its easy installation and maintenance features contribute to its effectiveness in high demand applications, ensuring smooth operations without unnecessary downtime.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
