ifm electronic, E337 Series Adapter Process Adapter 84 mm for Use with Process Sensors, CE, E1, EC 1935/2004, UKCA,
- RS Stock No.:
- 190-533
- Mfr. Part No.:
- E33722
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€96.67
(exc. VAT)
€118.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.67 |
*price indicative
- RS Stock No.:
- 190-533
- Mfr. Part No.:
- E33722
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Process Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E337 | |
| Diameter | 84mm | |
| Hazardous Area Certification | EAC | |
| Height | 16.5mm | |
| Standards/Approvals | CE, E1, EC 1935/2004, UKCA, ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Process Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E337 | ||
Diameter 84mm | ||
Hazardous Area Certification EAC | ||
Height 16.5mm | ||
Standards/Approvals CE, E1, EC 1935/2004, UKCA, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Varivent is expertly designed to enhance the efficiency and safety of various industrial applications. Constructed with high grade stainless steel, it ensures outstanding durability and reliability in demanding environments. Its meticulous design incorporates a robust sealing mechanism that guarantees a leak free connection for accurate pressure management up to 25 bar. The product accommodates a range of process connections, making it highly versatile and suitable for diverse configurations in your equipment setups. Suitable for hygienic operations, this adapter meets stringent compliance requirements while offering ease of integration in systems requiring high hygiene standards.
For the installation of process sensors in pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
