ifm electronic, E434 Series Adapter for Use with Process Sensors, EN 55011, EN 60068-2-75, EN 61000-4-2, EN 61000-4-3,

Subtotal (1 unit)*

€72.64

(exc. VAT)

€89.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.64

*price indicative

RS Stock No.:
186-979
Mfr. Part No.:
E43407
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

For Use With

Process Sensors

Series

E434

Standards/Approvals

EN 55011, EN 60068-2-75, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Welding Adapter designed for process sensors is expertly designed to ensure secure and reliable connections in various applications. Featuring a robust construction, it accommodates a G 1/2 sealing cone for sensor connection and a welding adapter with a diameter of 38 mm for process connection. This product effectively incorporates a leakage port, enhancing its functionality and adaptability. With a pressure rating of 50 bar, it is suitable for demanding environments where performance and durability are essential. The stainless steel design guarantees longevity, while the specific surface characteristics cater to high quality demands in wetted parts. Ideal for users seeking compliance with stringent regulations, this adapter is an essential component for integrating sensors into pressure equipment systems, while also meeting the standards of the Pressure Equipment Directive.

Welding adapter for process sensors

For use in industrial and hygienic applications

Robust stainless steel design for use in harsh industrial environments

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy