ifm electronic, E433 Series Cover Sensor Accessories 31 mm, RoHS Standard
- RS Stock No.:
- 188-823
- Mfr. Part No.:
- E43385
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 5 units)*
€10.43
(exc. VAT)
€12.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.43 | €2.086 |
*price indicative
- RS Stock No.:
- 188-823
- Mfr. Part No.:
- E43385
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cover | |
| Sub Type | Sensor Accessories | |
| Product Type | Cover | |
| Series | E433 | |
| Diameter | 31mm | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cover | ||
Sub Type Sensor Accessories | ||
Product Type Cover | ||
Series E433 | ||
Diameter 31mm | ||
Height 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Protective Cover is designed specifically for use with various applications, ensuring optimal safeguarding of sensitive components. Packed conveniently in sets of five, it offers a practical solution for those looking to equip multiple units or replacements all at once. Whether for storage, transportation, or everyday use, this cover stands as a testament to functional engineering, ensuring longevity and dependable protection without compromising on quality.
Made of PVC
Weight 62 g
