ifm electronic, E300 Series Adapter for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€23.53

(exc. VAT)

€28.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.53

*price indicative

RS Stock No.:
190-577
Mfr. Part No.:
E30000
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

For Use With

Process Sensors

Series

E300

Hazardous Area Certification

No

Height

47mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ifm electronic Screw In Adapter made for process sensors is expertly designed to meet the demanding requirements of various applications. It seamlessly connects G 1/4 and G 1/2 threaded connections, providing versatility for both industrial and commercial use. With a robust pressure rating of 200 bar, it ensures reliability in high pressure environments. The use of premium stainless steel material enhances durability while maintaining resistance to corrosion, making it suitable for harsh conditions. The product meets stringent safety standards, and compatibility with the medium must always be verified for optimal performance. It aligns with the Pressure Equipment Directive, ensuring compliance with essential regulations. Designed for precision, it plays a critical role in various sensor applications, offering both functionality and peace of mind for operators.

For the installation of pressure sensors in containers and pipes

Easy, quick and secure mounting

Use in industrial and mobile hydraulics

High pressure rating

Stable fixing by screwing in

Related links