ifm electronic, E300 Series Mounting Module for Use with For Process Sensors, RoHS Standard

Subtotal (1 unit)*

€46.68

(exc. VAT)

€57.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.68

*price indicative

RS Stock No.:
189-038
Mfr. Part No.:
E30078
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Kit

Accessory Type

Mounting Module

For Use With

For Process Sensors

Series

E300

Height

90mm

Hazardous Area Certification

No

Width

50mm

Depth

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic 2 way mounting device is expertly designed to facilitate seamless installation and versatile use. Tailored to accommodate fluid sensors, this mounting solution guarantees reliability and precision in demanding operational settings. Constructed from high quality POM, it ensures not only durability but also an excellent performance longevity. With an optimal weight that balances stability and ease of handling, it simplifies the setup process while maintaining robust support for various sensor applications. Facilitated by its comprehensive accessory kit, including multiple head cap screws and a set screw, this device ensures you have everything you need for a complete installation. Ideal for those seeking a reliable and effective mounting solution in process sensor applications.

For mounting cylindrical sensors

Easy, quick and inexpensive fixing

Reliable fixing by clamping with two screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy