ifm electronic, E401 Series Adapter for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€27.10

(exc. VAT)

€33.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.10

*price indicative

RS Stock No.:
187-325
Mfr. Part No.:
E40138
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E401

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Welding Adapter designed for process sensors is expertly designed for industrial applications, facilitating seamless integration between various devices and systems. Its robust construction ensures compatibility with both liquids and gases, catering to a wide range of operational environments. With a pressure rating of up to 10 bar, this adapter is built to withstand demanding conditions while maintaining optimal performance. Recognising the vital nature of safety, it adheres to the Pressure Equipment Directive, although the ultimate classification must be determined by the user based on their specific application. The thoughtful design includes an M18 x 1.5 internal thread for the sensor connection, and the welding adapter boasts a convenient diameter of 23 mm, enabling effortless installation and reliable operation. Each unit comes with a weight of just 11.2 grams, facilitating ease of handling and application in various setups.

Welding adapter for process sensors

Easy, quick and secure mounting

Suitable for liquids and gases

For use in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy