ifm electronic, E434 Series Adapter for Use with Process Sensors, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN
- RS Stock No.:
- 190-596
- Mfr. Part No.:
- E43412
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€52.02
(exc. VAT)
€63.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €52.02 |
*price indicative
- RS Stock No.:
- 190-596
- Mfr. Part No.:
- E43412
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E434 | |
| Standards/Approvals | EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 60068-2-6, EN 60068-2-27, EN 60068-2-14, EN 55011, EMC EN 61000-4-2, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E434 | ||
Standards/Approvals EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 60068-2-6, EN 60068-2-27, EN 60068-2-14, EN 55011, EMC EN 61000-4-2, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors is an essential component designed for optimal connectivity in various industrial applications. Engineered from high quality stainless steel, this product combines durability with precision, ensuring reliable performance even under demanding conditions. It is tailored for pipes, featuring a leakage port that enhances safety and functionality. Ideal for process sensors, it facilitates seamless integration into devices and installations, providing a robust solution for monitoring and maintaining system integrity. Its thoughtful design incorporates a G 1/2 sealing cone sensor connection, allowing for easy installation and compatibility across a range of applications. The pressure rating ensures resilience, making it suitable for environments that require stringent safety protocols.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel housing for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic EN 61000-4-3 EN 61000-4-6, EN
- ifm electronic EN 61000-4-6 EN 61000-4-3, EN
- ifm electronic EN 61000-4-6 EN 61000-4-3, EN
- ifm electronic EN 61000-4-4 EN 55011, EN
- ifm electronic EN 55011 EN 61000-4-2
- ifm electronic EN 61000-4-6 EN 61000-4-2, EN
- ifm electronic EN 60068-2-14 EN 61000-4-4, EN
- ifm electronic EN 55011 EN 61000-4-3 EN
